
154661-227 | |
|---|---|
DigiKey Part Number | 2024-154661-227-ND |
Manufacturer | |
Manufacturer Product Number | 154661-227 |
Description | STA SIZE 150 PUSH - 24 VDC CD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type Stroke 25VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 25VDC | |
Stroke Length | - | |
Power (Watts) | 17 W | |
DC Resistance (DCR) | 36.9Ohm | |
Bushing Thread | 1-27 UNS | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.520" Dia x 2.560" L (38.6mm x 65.0mm) | |
Diameter - Shaft | 0.187" (4.75mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 € | 64,44 € |
| 10 | 57,38200 € | 573,82 € |
| 25 | 54,79000 € | 1.369,75 € |
| 50 | 52,90600 € | 2.645,30 € |
| 100 | 51,08590 € | 5.108,59 € |
| Unit Price without VAT: | 64,44000 € |
|---|---|
| Unit Price with VAT: | 76,68360 € |








