1250-A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1250-A-1

DigiKey Part Number
2024-1003-ND
Manufacturer
Manufacturer Product Number
1250-A-1
Description
LAMINATED SOLENOID 1000 - 120 VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 120VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1250-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
120VAC
Stroke Length
0.750" (19.05mm)
Power (Watts)
10.7 W
DC Resistance (DCR)
64Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Size / Dimension
1.609" L x 1.427" W x 1.438" H (40.87mm x 36.25mm x 36.53mm)
Diameter - Shaft
-
Shaft Detail
Clevis
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,25000 €66,25 €
Unit Price without VAT:66,25000 €
Unit Price with VAT:78,83750 €