



123421-033 | |
|---|---|
DigiKey Part Number | 2024-1013-ND |
Manufacturer | |
Manufacturer Product Number | 123421-033 |
Description | LOW PROFILE SOLENOID - 1EC 12 VD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type Stroke 12.7VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 123421-033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 12.7VDC | |
Stroke Length | - | |
Power (Watts) | 5 W | |
DC Resistance (DCR) | 30.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 1.000" Dia x 0.530" L (25.40mm x 13.46mm) | |
Diameter - Shaft | 0.156" (3.97mm) | |
Shaft Detail | Round | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,30800 € | 4.630,80 € |
| Unit Price without VAT: | 46,30800 € |
|---|---|
| Unit Price with VAT: | 55,10652 € |


