
N009-1500-P-D | |
|---|---|
DigiKey Part Number | 788-N009-1500-P-D-ND |
Manufacturer | |
Manufacturer Product Number | N009-1500-P-D |
Description | LED DRIVER CC BUCK 4.5-28V 1.5A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5A 4.5 ~ 28V Constant Current LED Driver Buck Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 4.5 ~ 28V | |
Current - Output (Max) | 1.5A | |
Dimming | PWM | |
Features | SCP | |
Operating Temperature | - | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module | |
Size / Dimension | 1.75" L x 1.13" W x 0.38" H (44.5mm x 28.7mm x 9.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,84700 € | 198,47 € |
| Unit Price without VAT: | 19,84700 € |
|---|---|
| Unit Price with VAT: | 23,61793 € |

