Image for N005-CGAPCY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N005-CGAPCY

DigiKey Part Number
788-N005-CGAPCY-ND
Manufacturer
Manufacturer Product Number
N005-CGAPCY
Description
PULSAR STAR, XE-G,PC-YELLOW,CIE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XE-G Yellow Starboard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
1140lm (Typ)
Manufacturer
LEDdynamics Inc.
Current - Test
1A
Series
Temperature - Test
25°C
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
9.15V
Part Status
Active
Lumens/Watt @ Current - Test
125 lm/W
Type
LED Module
Current - Max
3A
Color
Yellow
Lens Type
Flat
Configuration
Starboard
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4011,67475 €466,99 €
Unit Price without VAT:11,67475 €
Unit Price with VAT:13,89295 €