
N005-CGAGR | |
|---|---|
DigiKey Part Number | 788-N005-CGAGR-ND |
Manufacturer | |
Manufacturer Product Number | N005-CGAGR |
Description | PULSAR STAR, XE-G,GREEN,525NM,96 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XE-G Green Starboard |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Luminous Flux @ Current/Temperature 960lm (Typ) |
Series | Current - Test 1A |
Packaging Bulk | Temperature - Test 25°C |
Part Status Active | Voltage - Forward (Vf) (Typ) 9.15V |
Type LED Module | Lumens/Watt @ Current - Test 105 lm/W |
Color Green | Current - Max 3A |
Wavelength 528nm (520nm ~ 535nm) | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,76825 € | 470,73 € |
| Unit Price without VAT: | 11,76825 € |
|---|---|
| Unit Price with VAT: | 14,00422 € |

