
N005-CEG0830T5 | |
|---|---|
DigiKey Part Number | 788-N005-CEG0830T5-ND |
Manufacturer | |
Manufacturer Product Number | N005-CEG0830T5 |
Description | PULSAR STAR, XE-G,3000K,780 LUME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XE-G White, Warm Starboard |
Category | Luminous Flux @ Current/Temperature 840lm (Typ) |
Manufacturer LEDdynamics Inc. | Current - Test 1A |
Series | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 9V |
Part Status Active | Lumens/Watt @ Current - Test 93 lm/W |
Type LED Module | Current - Max 3A |
Color White, Warm | CRI (Color Rendering Index) 80 |
CCT (K) 3000K | Lens Type Flat |
Configuration Starboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,67475 € | 466,99 € |
| Unit Price without VAT: | 11,67475 € |
|---|---|
| Unit Price with VAT: | 13,89295 € |

