Image for M053-CEG0827T4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M053-CEG0827T4

DigiKey Part Number
788-M053-CEG0827T4-ND
Manufacturer
Manufacturer Product Number
M053-CEG0827T4
Description
PULSAR STAR, XE-G,2700K,240 LUME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module XLamp® XE-G White, Warm Starboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
2700K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
263lm (Typ)
Current - Test
1A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
88 lm/W
Current - Max
3A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
406,89825 €275,93 €
Unit Price without VAT:6,89825 €
Unit Price with VAT:8,20892 €