
L045-N7H182740 | |
|---|---|
DigiKey Part Number | 788-L045-N7H182740-ND |
Manufacturer | |
Manufacturer Product Number | L045-N7H182740 |
Description | 12V DUOSTRIP, NICHIA 757 2700K, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module DuoStrip White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1111lm (1076lm ~ 1146lm) | |
Current - Test | 40mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 304.80mm L x 24.13mm W | |
Height | 2.54mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,69800 € | 103,49 € |
| 100 | 19,78520 € | 1.978,52 € |
| 250 | 19,22000 € | 4.805,00 € |
| Unit Price without VAT: | 20,69800 € |
|---|---|
| Unit Price with VAT: | 24,63062 € |

