
L045-N7G0H3040 | |
|---|---|
DigiKey Part Number | 788-L045-N7G0H3040-ND |
Manufacturer | |
Manufacturer Product Number | L045-N7G0H3040 |
Description | 12V DUOSTRIP, NICHIA 757 3000K-H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module DuoStrip White, Warm Linear Light Strip |
Category | Configuration Linear Light Strip |
Manufacturer LEDdynamics Inc. | Current - Test 40mA |
Series | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Viewing Angle 120° |
Part Status Active | Features Dimming |
Type LED Module | Size / Dimension 304.80mm L x 24.13mm W |
Color White, Warm | Height 2.54mm |
CCT (K) 3000K | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,70000 € | 20,70 € |
| 100 | 19,78520 € | 1.978,52 € |
| 250 | 19,22000 € | 4.805,00 € |
| Unit Price without VAT: | 20,70000 € |
|---|---|
| Unit Price with VAT: | 24,63300 € |

