
L013-N7H183060 | |
|---|---|
DigiKey Part Number | 788-L013-N7H183060-ND |
Manufacturer | |
Manufacturer Product Number | L013-N7H183060 |
Description | DRACO 12V LED LIGHT ENGINE, 3000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine L013 Draco White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1050lm (Typ) | |
Current - Test | 60mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 73.70mm L x 61.00mm W | |
Height | 5.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,33950 € | 426,79 € |
| Unit Price without VAT: | 21,33950 € |
|---|---|
| Unit Price with VAT: | 25,39401 € |

