
L011-L1C1ROY0J | |
|---|---|
DigiKey Part Number | 788-L011-L1C1ROY0J-ND |
Manufacturer | |
Manufacturer Product Number | L011-L1C1ROY0J |
Description | LUXDRIVE C7 - LUXEON C ROYAL, 38 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Blue Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 21.35V |
Packaging Bulk | Lumens/Watt @ Current - Test 517 lm/W |
Part Status Active | Current - Max 1.05A |
Type LED Engine | Viewing Angle 165° |
Color Blue | Size / Dimension 40.00mm Dia |
Wavelength 450nm (440nm ~ 460nm) | Height 3.00mm |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 3864lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,45500 € | 134,55 € |
| Unit Price without VAT: | 13,45500 € |
|---|---|
| Unit Price with VAT: | 16,01145 € |

