
L011-L1C1RDO0H | |
|---|---|
DigiKey Part Number | 788-L011-L1C1RDO0H-ND |
Manufacturer | |
Manufacturer Product Number | L011-L1C1RDO0H |
Description | LUXDRIVE C7 - LUXEON C RED ORANG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Red-Orange Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Red-Orange | |
CCT (K) | - | |
Wavelength | 619nm (614nm ~ 624nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 420lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 14.35V | |
Lumens/Watt @ Current - Test | 210 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 162° | |
Features | - | |
Size / Dimension | 40.00mm Dia | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,45500 € | 134,55 € |
| Unit Price without VAT: | 13,45500 € |
|---|---|
| Unit Price with VAT: | 16,01145 € |

