
L011-L1C1PCA0Q | |
|---|---|
DigiKey Part Number | 788-L011-L1C1PCA0Q-ND |
Manufacturer | |
Manufacturer Product Number | L011-L1C1PCA0Q |
Description | LUXDRIVE C7 - LUXEON C PC AMBER, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Amber Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Amber | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 770lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 19.25V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 40.00mm Dia | |
Height | 3.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62400 € | 136,24 € |
| Unit Price without VAT: | 13,62400 € |
|---|---|
| Unit Price with VAT: | 16,21256 € |

