
K017-N33428042 | |
|---|---|
DigiKey Part Number | 788-K017-N33428042-ND |
Manufacturer | |
Manufacturer Product Number | K017-N33428042 |
Description | NICHIA 334B 70MW, 350MA, 1UP ON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ Ultraviolet Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 70mW |
Manufacturer LEDdynamics Inc. | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 5.5V |
Part Status Active | Current - Max 1.05A |
Type LED Engine | Viewing Angle 120° |
Color Ultraviolet | Size / Dimension 19.81mm Dia |
Wavelength 280nm | Lens Type Flat |
Configuration Starboard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 68,04675 € | 2.721,87 € |
| Unit Price without VAT: | 68,04675 € |
|---|---|
| Unit Price with VAT: | 80,97563 € |

