Parametric Equivalent

J036-L1C1RED0E | |
|---|---|
DigiKey Part Number | 788-J036-L1C1RED0E-ND |
Manufacturer | |
Manufacturer Product Number | J036-L1C1RED0E |
Description | SAIPH STAR - LUXEON C RED, 120 L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ Red Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | 629nm (624nm ~ 634nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 147lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 6.15V | |
Lumens/Watt @ Current - Test | 74 lm/W | |
Current - Max | 1.05A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 162° | |
Features | - | |
Size / Dimension | 21.34mm L x 20.07mm W | |
Height | 3.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,09675 € | 283,87 € |
| Unit Price without VAT: | 7,09675 € |
|---|---|
| Unit Price with VAT: | 8,44513 € |

