J035-L1C1FRD0D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LEDdynamics Inc.
In Stock: 0
Unit Price: 5,58400 €
Image for J035-L1C1FRD0D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J035-L1C1FRD0D

DigiKey Part Number
788-J035-L1C1FRD0D-ND
Manufacturer
Manufacturer Product Number
J035-L1C1FRD0D
Description
SAIPH STAR - LUXEON C FAR RED, 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive™ Red Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Engine
Color
Red
CCT (K)
-
Wavelength
735nm (720nm ~ 750nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
340lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
1.9V
Lumens/Watt @ Current - Test
511 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
162°
Features
-
Size / Dimension
21.08mm L x 19.81mm W
Height
3.30mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
405,30875 €212,35 €
Manufacturers Standard Package
Unit Price without VAT:5,30875 €
Unit Price with VAT:6,31741 €