
J016-CG30765S4 | |
|---|---|
DigiKey Part Number | 788-J016-CG30765S4-ND |
Manufacturer | |
Manufacturer Product Number | J016-CG30765S4 |
Description | ANTARES - XPG3 4_UP LED MODULE,7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ White, Cool Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 656lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 10.8V | |
Lumens/Watt @ Current - Test | 174 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 73.91mm L x 59.18mm W | |
Height | 4.06mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 100 | 7,54290 € | 754,29 € |
| 250 | 7,32744 € | 1.831,86 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

