
I033-N7H185040 | |
|---|---|
DigiKey Part Number | 788-I033-N7H185040-ND |
Manufacturer | |
Manufacturer Product Number | I033-N7H185040 |
Description | LED ENG WH LNR LGT STRIP 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 40mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 304.80mm L x 24.10mm W | |
Height | 2.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,65400 € | 103,27 € |
| 100 | 19,74320 € | 1.974,32 € |
| Unit Price without VAT: | 20,65400 € |
|---|---|
| Unit Price with VAT: | 24,57826 € |

