
I033-N7H183040 | |
|---|---|
DigiKey Part Number | 788-I033-N7H183040-ND |
Manufacturer | |
Manufacturer Product Number | I033-N7H183040 |
Description | LED ENG WM WHT LNR STRP 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Max 40mA |
Manufacturer LEDdynamics Inc. | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 150° |
Part Status Active | Size / Dimension 304.80mm L x 24.10mm W |
Type LED Engine | Height 2.60mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
Configuration Linear Light Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,41800 € | 102,09 € |
| Unit Price without VAT: | 20,41800 € |
|---|---|
| Unit Price with VAT: | 24,29742 € |

