
I033-N7G0RED40 | |
|---|---|
DigiKey Part Number | 788-I033-N7G0RED40-ND |
Manufacturer | |
Manufacturer Product Number | I033-N7G0RED40 |
Description | LED ENG RED LNR LGT STRIP 40MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 40mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 304.80mm L x 24.10mm W | |
Height | 2.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,24200 € | 131,21 € |
| 100 | 25,08400 € | 2.508,40 € |
| Unit Price without VAT: | 26,24200 € |
|---|---|
| Unit Price with VAT: | 31,22798 € |

