
I033-N7G0BLU40 | |
|---|---|
DigiKey Part Number | 788-I033-N7G0BLU40-ND |
Manufacturer | |
Manufacturer Product Number | I033-N7G0BLU40 |
Description | LED ENG BLUE LNR LGT STRIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip |
Category | Current - Max 40mA |
Manufacturer LEDdynamics Inc. | Viewing Angle 150° |
Packaging Tray | Size / Dimension 304.80mm L x 24.10mm W |
Part Status Active | Height 2.60mm |
Type LED Engine | Lens Type Flat |
Color Blue | Base Product Number |
Configuration Linear Light Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,91600 € | 129,58 € |
| 100 | 24,77210 € | 2.477,21 € |
| Unit Price without VAT: | 25,91600 € |
|---|---|
| Unit Price with VAT: | 30,84004 € |

