
G025-N7H185012 | |
|---|---|
DigiKey Part Number | 788-G025-N7H185012-ND |
Manufacturer | |
Manufacturer Product Number | G025-N7H185012 |
Description | LED ENG COOL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Square |
Category | Current - Max 120mA |
Manufacturer LEDdynamics Inc. | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 150° |
Part Status Active | Size / Dimension 25.40mm L x 25.40mm W |
Type LED Engine | Height 2.80mm |
Color White, Cool | Lens Type Flat |
CCT (K) 5000K | Base Product Number |
Configuration Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,92260 € | 196,13 € |
| Unit Price without VAT: | 3,92260 € |
|---|---|
| Unit Price with VAT: | 4,66789 € |

