
G025-N7G0RED12 | |
|---|---|
DigiKey Part Number | 788-G025-N7G0RED12-ND |
Manufacturer | |
Manufacturer Product Number | G025-N7G0RED12 |
Description | LED ENG RED SQUARE 120MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Red Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | Red | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Square | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 120mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 25.40mm L x 25.40mm W | |
Height | 2.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,17120 € | 208,56 € |
| Unit Price without VAT: | 4,17120 € |
|---|---|
| Unit Price with VAT: | 4,96373 € |

