
F004-D-P-350 | |
|---|---|
DigiKey Part Number | 788-F004-D-P-350-ND |
Manufacturer | |
Manufacturer Product Number | F004-D-P-350 |
Description | LED DRIVER CC BUCK 350MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | - | |
Current - Output (Max) | 350mA | |
Dimming | PWM | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.79" L x 0.66" W x 0.43" H (20.1mm x 16.8mm x 10.8mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,78840 € | 419,71 € |
| Unit Price without VAT: | 16,78840 € |
|---|---|
| Unit Price with VAT: | 19,97820 € |

