Parametric Equivalent

B009-CL20750U3 | |
|---|---|
DigiKey Part Number | 788-B009-CL20750U3-ND |
Manufacturer | |
Manufacturer Product Number | B009-CL20750U3 |
Description | LIGHT MOD 5000K 70CRI 320LM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,86600 € | 154,64 € |
| Unit Price without VAT: | 3,86600 € |
|---|---|
| Unit Price with VAT: | 4,60054 € |

