
A008-GW750-R2 | |
|---|---|
DigiKey Part Number | 788-1048-ND |
Manufacturer | |
Manufacturer Product Number | A008-GW750-R2 |
Description | LED MOD INDUS STARBRD 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Indus Star™ White, Cool Starboard |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 354lm (Typ) |
Manufacturer LEDdynamics Inc. | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 75 (Typ) |
Type LED Module | Size / Dimension 19.90mm L x 19.90mm W |
Color White, Cool | Height 3.75mm |
CCT (K) 5000K | Lens Type Domed |
Configuration Starboard | Base Product Number |

