A008-EW830-Q2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LEDdynamics Inc.
In Stock: 0
Unit Price: 6,94300 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module Indus Star™ White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A008-EW830-Q2

DigiKey Part Number
788-1044-ND
Manufacturer
Manufacturer Product Number
A008-EW830-Q2
Description
LED MOD INDUS STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Indus Star™ White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Starboard
Manufacturer
LEDdynamics Inc.
Current - Test
350mA
Series
Current - Max
700mA
Packaging
Bulk
CRI (Color Rendering Index)
80 (Typ)
Part Status
Obsolete
Size / Dimension
19.90mm L x 19.90mm W
Type
LED Module
Height
3.75mm
Color
White, Warm
Lens Type
Domed
CCT (K)
3000K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A008-E2830-Q2LEDdynamics Inc.0A008-E2830-Q2-ND6,94300 €Direct
Obsolete
This product is no longer manufactured. View Substitutes