
A008-CG2H830R5 | |
|---|---|
DigiKey Part Number | 788-A008-CG2H830R5-ND |
Manufacturer | |
Manufacturer Product Number | A008-CG2H830R5 |
Description | LED MOD INDUS STARBRD 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Indus Star™ White, Warm Starboard |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Size / Dimension 20.20mm Dia |
Part Status Active | Height 3.75mm |
Type LED Module | Lens Type Domed |
Color White, Warm | Base Product Number |
CCT (K) 3000K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,52850 € | 381,14 € |
| Unit Price without VAT: | 9,52850 € |
|---|---|
| Unit Price with VAT: | 11,33892 € |

