Parametric Equivalent
Parametric Equivalent

A008-CG2H750S3 | |
|---|---|
DigiKey Part Number | 788-A008-CG2H750S3-ND |
Manufacturer | |
Manufacturer Product Number | A008-CG2H750S3 |
Description | LED MOD INDUS STARBRD 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Indus Star™ White, Cool Starboard |
Datasheet | Datasheet |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Size / Dimension 20.20mm Dia |
Part Status Active | Height 3.75mm |
Type LED Module | Lens Type Domed |
Color White, Cool | Base Product Number |
CCT (K) 5000K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0A008-CG30750S3 | LEDdynamics Inc. | 0 | 788-0A008-CG30750S3-ND | 9,26100 € | Parametric Equivalent |
| 0A008-E2750-Q4 | LEDdynamics Inc. | 0 | 788-0A008-E2750-Q4-ND | 7,12225 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,52850 € | 381,14 € |
| Unit Price without VAT: | 9,52850 € |
|---|---|
| Unit Price with VAT: | 11,33892 € |

