
A008-CE20PCAQ5 | |
|---|---|
DigiKey Part Number | 788-A008-CE20PCAQ5-ND |
Manufacturer | |
Manufacturer Product Number | A008-CE20PCAQ5 |
Description | LED MOD INDUS STAR AMB STARBRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Indus Star™ Amber Starboard |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Size / Dimension 20.20mm Dia |
Packaging Tray | Height 3.75mm |
Part Status Active | Lens Type Domed |
Type LED Module | Base Product Number |
Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,14875 € | 365,95 € |
| Unit Price without VAT: | 9,14875 € |
|---|---|
| Unit Price with VAT: | 10,88701 € |

