LED Lighting COBs, Engines, Modules LED Module Indus Star™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A007-E2ROY-33

DigiKey Part Number
788-1138-ND
Manufacturer
Manufacturer Product Number
A007-E2ROY-33
Description
LED INDUS STAR ROYAL BLUE 33LM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Indus Star™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
-
CCT (K)
-
Wavelength
-
Configuration
-
Luminous Flux @ Current/Temperature
-
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
-
Height
-
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.