
A006-CG2H84035 | |
|---|---|
DigiKey Part Number | 788-A006-CG2H84035-ND |
Manufacturer | |
Manufacturer Product Number | A006-CG2H84035 |
Description | LED ENG LUXSTRP LNR STRP 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Neutral Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 80 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 304.80mm L x 24.10mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,55400 € | 112,77 € |
| 100 | 21,56000 € | 2.156,00 € |
| Unit Price without VAT: | 22,55400 € |
|---|---|
| Unit Price with VAT: | 26,83926 € |

