
A006-CG2H83035 | |
|---|---|
DigiKey Part Number | 788-A006-CG2H83035-ND |
Manufacturer | |
Manufacturer Product Number | A006-CG2H83035 |
Description | LED ENG LUXSTRP LNR STRP 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Warm Linear Light Strip |
Category | Configuration Linear Light Strip |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Current - Max 350mA |
Packaging Tray | CRI (Color Rendering Index) 80 (Typ) |
Part Status Active | Size / Dimension 304.80mm L x 24.10mm W |
Type LED Engine | Height 5.80mm |
Color White, Warm | Lens Type Flat |
CCT (K) 3000K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,55400 € | 112,77 € |
| 100 | 21,56000 € | 2.156,00 € |
| Unit Price without VAT: | 22,55400 € |
|---|---|
| Unit Price with VAT: | 26,83926 € |

