
A006-CG2H75070 | |
|---|---|
DigiKey Part Number | 788-A006-CG2H75070-ND |
Manufacturer | |
Manufacturer Product Number | A006-CG2H75070 |
Description | LED ENG LUXSTRP LNR STRP 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Cool Linear Light Strip |
Category | Configuration Linear Light Strip |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 70 (Typ) |
Part Status Active | Size / Dimension 304.80mm L x 24.10mm W |
Type LED Engine | Height 5.80mm |
Color White, Cool | Lens Type Flat |
CCT (K) 5000K | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 22,57600 € | 112,88 € |
| Unit Price without VAT: | 22,57600 € |
|---|---|
| Unit Price with VAT: | 26,86544 € |

