
9008-PW830-35 | |
|---|---|
DigiKey Part Number | 9008-PW830-35-ND |
Manufacturer | |
Manufacturer Product Number | 9008-PW830-35 |
Description | LED ENG LUXSTRP LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 462lm (Typ) |
Manufacturer LEDdynamics Inc. | Current - Test 350mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Current - Max 350mA |
Part Status Obsolete | CRI (Color Rendering Index) 85 (Typ) |
Type LED Engine | Size / Dimension 304.80mm L x 24.10mm W |
Color White, Warm | Height 5.80mm |
CCT (K) 3000K | Lens Type Flat |
Configuration Linear Light Strip | Base Product Number |


