
9008-PW750-70 | |
|---|---|
DigiKey Part Number | 9008-PW750-70-ND |
Manufacturer | |
Manufacturer Product Number | 9008-PW750-70 |
Description | LED ENG LUXSTRP LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1080lm (Typ) |
Manufacturer LEDdynamics Inc. | Current - Test 700mA |
Series | Temperature - Test 25°C |
Packaging Bulk | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 (Typ) |
Type LED Engine | Size / Dimension 304.80mm L x 24.10mm W |
Color White, Cool | Height 5.80mm |
CCT (K) 5000K | Lens Type Flat |
Configuration Linear Light Strip | Base Product Number |


