7040-PW830-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LEDdynamics Inc.
In Stock: 0
Unit Price: 2,56875 €
Image for 7040-PW830-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7040-PW830-K

DigiKey Part Number
7040-PW830-K-ND
Manufacturer
Manufacturer Product Number
7040-PW830-K
Description
LED MOD ENDOR STARBRD 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Endor Star™ White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
77lm (Typ)
Current - Test
350mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
85 (Typ)
Viewing Angle
-
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
3.58mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes