Similar

7040-PDRED-C | |
|---|---|
DigiKey Part Number | 788-1123-ND |
Manufacturer | |
Manufacturer Product Number | 7040-PDRED-C |
Description | LED MOD ENDOR STAR RED STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Endor Star™ Red Starboard |
Category | Configuration Starboard |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Bulk | Size / Dimension 19.90mm Dia |
Part Status Obsolete | Height 3.58mm |
Type LED Module | Lens Type Domed |
Color Red | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J035-L1C1DRD0C | LEDdynamics Inc. | 0 | 788-J035-L1C1DRD0C-ND | 5,35650 € | Similar |


