7040-PD000-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LEDdynamics Inc.
In Stock: 0
Unit Price: 5,31400 €
Datasheet
Image for 7040-PD000-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7040-PD000-G

DigiKey Part Number
7040-PD000-G-ND
Manufacturer
Manufacturer Product Number
7040-PD000-G
Description
LED MOD ENDOR STAR RED STARBRD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Endor Star™ Red Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
45lm (Typ)
Manufacturer
LEDdynamics Inc.
Current - Test
350mA
Series
Temperature - Test
25°C
Packaging
Bulk
Current - Max
700mA
Part Status
Obsolete
Size / Dimension
19.90mm L x 19.90mm W
Type
LED Module
Height
3.58mm
Color
Red
Lens Type
Domed
Configuration
Starboard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J035-L1C1RED0ELEDdynamics Inc.0788-J035-L1C1RED0E-ND5,31400 €Similar
Obsolete
This product is no longer manufactured. View Substitutes