Direct

7023-D-N-700 | |
|---|---|
DigiKey Part Number | 788-1033-ND |
Manufacturer | |
Manufacturer Product Number | 7023-D-N-700 |
Description | LED DRIVER CC BUCK 32V 700MA |
Customer Reference | |
Detailed Description | 700mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 32V |
Manufacturer LEDdynamics Inc. | Voltage - Output 32V (Max) |
Series | Current - Output (Max) 700mA |
Packaging Bulk | Power (Watts) 22 W |
Part Status Obsolete | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm) |
Voltage - Input (Min) 5V | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3023-D-N-700 | LEDdynamics Inc. | 319 | 788-1117-ND | 11,75000 € | Direct |


