Direct

7021-D-N-700 | |
|---|---|
DigiKey Part Number | 788-1018-ND |
Manufacturer | |
Manufacturer Product Number | 7021-D-N-700 |
Description | LED DRIVER CC BUCK 32V 700MA |
Customer Reference | |
Detailed Description | 700mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 32V (Max) |
Manufacturer LEDdynamics Inc. | Current - Output (Max) 700mA |
Series | Power (Watts) 22 W |
Packaging Bulk | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 5V | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm) |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021-D-N-700 | LEDdynamics Inc. | 11 | 788-1074-ND | 9,54000 € | Direct |


