7021-D-E-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LEDdynamics Inc.
In Stock: 5.879
Unit Price: 10,45000 €
Datasheet
1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7021-D-E-1000

DigiKey Part Number
788-1007-ND
Manufacturer
Manufacturer Product Number
7021-D-E-1000
Description
LED DRIVER CC BUCK 32V 1A
Customer Reference
Detailed Description
1A 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
32V (Max)
Manufacturer
LEDdynamics Inc.
Current - Output (Max)
1A
Series
Power (Watts)
32 W
Packaging
Bulk
Dimming
Analog
Part Status
Obsolete
Features
Remote On/Off, SCP
Type
Constant Current
Operating Temperature
-40°C ~ 80°C
Topology
Buck
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
7V
Package / Case
7-SIP Module
Voltage - Input (Max)
32V
Size / Dimension
0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3021-D-E-1000LEDdynamics Inc.5.879788-1107-ND10,45000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes