Image for 7011-N7H185016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7011-N7H185016

DigiKey Part Number
788-7011-N7H185016-ND
Manufacturer
Manufacturer Product Number
7011-N7H185016
Description
LED ENG ELARA STRP LNR 5000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine Elara Strip White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip
Manufacturer
LEDdynamics Inc.
Voltage - Forward (Vf) (Typ)
12V ~ 25V
Series
Current - Max
166mA
Packaging
Tray
Viewing Angle
120°
Part Status
Active
Size / Dimension
292.10mm L x 11.43mm W
Type
LED Engine
Height
3.30mm
Color
White, Cool
Lens Type
Flat
CCT (K)
5000K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1017,76100 €177,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,76100 €
Unit Price with VAT:21,13559 €