Similar

7007-PW830-K | |
|---|---|
DigiKey Part Number | 7007-PW830-K-ND |
Manufacturer | |
Manufacturer Product Number | 7007-PW830-K |
Description | LED MOD ENDOR STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Endor Star™ White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 230lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm L x 19.90mm W | |
Height | 3.58mm | |
Light Emitting Surface (LES) | 10.68mm Dia | |
Lens Type | Domed | |
Base Product Number |

