Similar

7007-PW740-N | |
|---|---|
DigiKey Part Number | 7007-PW740-N-ND |
Manufacturer | |
Manufacturer Product Number | 7007-PW740-N |
Description | LED MOD ENDOR STARBRD 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Endor Star™ White, Neutral Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Current - Max 700mA |
Packaging Bulk | CRI (Color Rendering Index) 70 (Typ) |
Part Status Obsolete | Size / Dimension 19.90mm L x 19.90mm W |
Type LED Module | Height 3.58mm |
Color White, Neutral | Light Emitting Surface (LES) 10.68mm Dia |
CCT (K) 4000K | Lens Type Domed |
Configuration Starboard | Base Product Number |
Luminous Flux @ Current/Temperature 315lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J036-L1C18400R | LEDdynamics Inc. | 0 | 788-J036-L1C18400R-ND | 5,41325 € | Similar |

