Similar

7007-PR000-D | |
|---|---|
DigiKey Part Number | 788-1120-ND |
Manufacturer | |
Manufacturer Product Number | 7007-PR000-D |
Description | LED MOD ENDOR STAR RED STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Endor Star™ Red Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.58mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |


