Similar

7007-PM000-N | |
|---|---|
DigiKey Part Number | 7007-PM000-N-ND |
Manufacturer | |
Manufacturer Product Number | 7007-PM000-N |
Description | LED MOD ENDOR STAR GRN STARBRD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Endor Star™ Green Starboard |
Datasheet | Datasheet |
Category | Current - Test 350mA |
Manufacturer LEDdynamics Inc. | Temperature - Test 25°C |
Series | Current - Max 700mA |
Packaging Bulk | Size / Dimension 19.90mm L x 19.90mm W |
Part Status Obsolete | Height 3.58mm |
Type LED Module | Light Emitting Surface (LES) 10.68mm Dia |
Color Green | Lens Type Domed |
Configuration Starboard | Base Product Number |
Luminous Flux @ Current/Temperature 315lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J036-L1C1GRN0T | LEDdynamics Inc. | 0 | 788-J036-L1C1GRN0T-ND | 7,00850 € | Similar |

