
5018-CW | |
|---|---|
DigiKey Part Number | 5018-CW-ND |
Manufacturer | |
Manufacturer Product Number | 5018-CW |
Description | LED LEDA MOON COOL WHT SQUARE |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Leda Moon White, Cool Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Color | White, Cool | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |

