
3023-D-N-500 | |
|---|---|
DigiKey Part Number | 788-1068-ND |
Manufacturer | |
Manufacturer Product Number | 3023-D-N-500 |
Description | LED DRIVER CC BUCK 32V 500MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 32V |
Manufacturer LEDdynamics Inc. | Voltage - Output 32V (Max) |
Series | Current - Output (Max) 500mA |
Packaging Bulk | Power (Watts) 16 W |
Part Status Active | Features SCP |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 95% |
Topology Buck | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.0mm x 21.0mm x 11.0mm) |
Voltage - Input (Min) 5V | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 € | 17,64 € |
| 100 | 16,86060 € | 1.686,06 € |
| 250 | 16,37888 € | 4.094,72 € |
| Unit Price without VAT: | 17,64000 € |
|---|---|
| Unit Price with VAT: | 20,99160 € |

